Through-hole shielded wirewound inductor with 1µH inductance and 20% tolerance. Features a metal composite core, 66A RMS current capability, and 44A DC current rating. Offers low 0.92mΩ DCR and 35.7MHz self-resonant frequency. Designed for automotive applications with AEC-Q200 qualification and operating temperature range of -55°C to 155°C.
Vishay IHTH0750IZEB1R0M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 0.92mR |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.803mm |
| Lead Pitch | 12.37mm |
| Length | 8.738mm |
| Max DC Current | 44A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 66A |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Self Resonant Frequency | 35.7MHz |
| Series | IHTH-0750IZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750IZEB1R0M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.