Shielded wirewound fixed inductor with 22µH inductance and 20% tolerance, designed for high current applications up to 11.5A saturation current and 12.7A RMS current. Features a low DC resistance of 13.22mΩ and a metal composite core. This through-hole component has a radial termination, 11.43mm lead pitch, and operates within a temperature range of -55°C to 155°C. Automotive-qualified to AEC-Q200 standards, it offers reliable performance in demanding environments.
Vishay IHTH0750IZEB220M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 13.22mR |
| Diameter | 19.177mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.991mm |
| Lead Pitch | 11.43mm |
| Length | 8.738mm |
| Max DC Current | 11.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 12.7A |
| RoHS Compliant | Yes |
| Saturation Current | 11.5A |
| Self Resonant Frequency | 6.42MHz |
| Series | IHTH-0750IZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750IZEB220M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.