Vishay IHTH0750IZEB330M51 technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 10(Typ)A |
| Max DC Resistance | 0.0238Ohm |
| Minimum Self Resonant Frequency | 4.58M(Typ)Hz |
| Lead Style | Pin |
| Height | 8.99mm |
| Product Diameter | 19.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHTH0750IZEB330M51 to view detailed technical specifications.
No datasheet is available for this part.