Shielded, radial-mount general purpose inductor with 3.3µH inductance and 20% tolerance. Features a metal composite iron core, 2.4mΩ DC resistance, and a maximum DC current rating of 33A. Operates across a wide temperature range from -55°C to 155°C and is AEC-Q200 and RoHS compliant. Designed for through-hole mounting with a 11.786mm lead pitch and 1.6mm lead diameter.
Vishay IHTH0750IZEB3R3M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 2.4mR |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.6mm |
| Lead Pitch | 11.786mm |
| Length | 8.738mm |
| Max DC Current | 33A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 33A |
| Self Resonant Frequency | 16.7MHz |
| Series | IHTH-0750IZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750IZEB3R3M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.