Through-hole shielded wirewound inductor with 68µH inductance and 20% tolerance. Features a metal composite core, 6.2A maximum DC current rating, and 48.92mΩ DC resistance. Operates across a -55°C to +155°C temperature range and is AEC-Q200 qualified. Designed for automotive applications with a radial termination and bulk packaging.
Vishay IHTH0750IZEB680M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 48.92mR |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.787mm |
| Lead Pitch | 11.049mm |
| Length | 8.738mm |
| Max DC Current | 6.2A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Self Resonant Frequency | 2.74MHz |
| Series | IHTH-0750IZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750IZEB680M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.