Vishay IHTH0750IZEB6R8M51 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Package Height | 8.738 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00418 |
| Rated Current-Max | 24.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHTH0750IZEB6R8M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.