Shielded, radial-lead, through-hole general purpose inductor with 470nH inductance and 20% tolerance. Features a composite metal core, 0.52mR DC resistance, and a maximum DC current of 44A. Operates across a wide temperature range from -55°C to 155°C and is AEC-Q200 qualified. RMS current rating is 83A.
Vishay IHTH0750IZEBR47M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 0.52mR |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Diameter | 2.007mm |
| Lead Pitch | 8.915mm |
| Length | 8.738mm |
| Max DC Current | 44A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 83A |
| RoHS Compliant | Yes |
| Saturation Current | 44A |
| Self Resonant Frequency | 67MHz |
| Series | IHTH-0750IZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750IZEBR47M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.