Through-hole shielded wirewound inductor with 22µH inductance and 20% tolerance, rated for 13A RMS current and 12A DC saturation current. Features low 13.22mΩ DCR and operates across a wide temperature range of -55°C to 125°C. Designed for automotive applications with AEC-Q200 qualification and RoHS compliance. Radial termination with a 0.452-inch lead pitch and 0.039-inch lead diameter.
Vishay IHTH0750JZEB220M5A technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 13.22mR |
| Height | 0.375inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.039inch |
| Lead Free | Lead Free |
| Lead Length | 4.19mm |
| Lead Pitch | 0.452inch |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Series | IHTH-0750JZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750JZEB220M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.