High-current, shielded, wirewound fixed inductor with 68µH inductance and 20% tolerance. Features a radial package for through-hole mounting, 6.2A maximum DC current rating, and 48.92mΩ DC resistance. Operates across a wide temperature range of -55°C to 125°C and is AEC-Q200 qualified. Tested at 100kHz with a 6.2A RMS current capability.
Vishay IHTH0750JZEB680M5A technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 48.92mR |
| Diameter | 0.801inch |
| Height | 0.375inch |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.031inch |
| Lead Length | 4.19mm |
| Lead Pitch | 0.44inch |
| Max DC Current | 6.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | IHTH-0750JZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750JZEB680M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.