Vishay IHTH0750JZEB6R8M5A technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 4.18mR |
| Height | 0.375inch |
| Inductance | 6.8uH |
| Lead Diameter | 0.056inch |
| Lead Pitch | 0.525inch |
| Max DC Current | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Series | IHTH-0750JZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750JZEB6R8M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.