Through-hole shielded wirewound fixed inductor with 470nH inductance and 20% tolerance. Features a ferrite core, 0.468mR DC resistance, and a maximum DC current rating of 65A. Designed for automotive applications with AEC-Q200 qualification, operating temperature range of -55°C to 125°C, and shielded construction. Radial termination and bulk packaging are standard.
Vishay IHTH0750JZEBR47M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.468mR |
| Diameter | 0.801inch |
| Height | 0.375inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.079inch |
| Lead Free | Lead Free |
| Lead Length | 4.19mm |
| Lead Pitch | 0.36inch |
| Max DC Current | 65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Saturation Current | 51A |
| Series | IHTH-0750JZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH0750JZEBR47M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.