Through-hole shielded wirewound inductor with 10µH inductance and 20% tolerance. Features a composite metal core, 3.64mΩ DC resistance, and a high RMS current rating of 33A. Designed for automotive applications with AEC-Q200 qualification, operating temperature range of -55°C to 155°C, and a saturation current of 30A. Bulk packaged with radial leads.
Vishay IHTH1125KZEB100M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 3.64mR |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.803mm |
| Lead Pitch | 16.485mm |
| Length | 10.744mm |
| Max DC Current | 22.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 33A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 7.76MHz |
| Series | IHTH-1125KZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH1125KZEB100M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.