Vishay IHTH1125KZEB150M5A technical specifications.
| Package/Case | Radial |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 26A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH1125KZEB150M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.