High-current, shielded, wirewound fixed inductor with 1µH inductance and 20% tolerance. Features a metal composite core, radial termination, and through-hole mounting. Rated for 90A RMS current and 65A DC saturation current, with a low 0.5mΩ DC resistance. Operates across a -55°C to +155°C temperature range and is AEC-Q200 qualified.
Vishay IHTH1125KZEB1R0M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 0.5mR |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 2.54mm |
| Lead Pitch | 14.453mm |
| Length | 10.744mm |
| Max DC Current | 65A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 90A |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 29.3MHz |
| Series | IHTH-1125KZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH1125KZEB1R0M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.