High current shielded wirewound inductor with 68µH inductance and 20% tolerance, designed for through-hole mounting. Features a metal composite core, radial termination, and a maximum DC current of 9.6A. Operating temperature range is -55°C to 155°C, with a low DC resistance of 27.4mΩ and an RMS current rating of 10.5A. AEC-Q200 qualified and RoHS compliant, this bulk-packaged component is suitable for automotive applications.
Vishay IHTH1125KZEB680M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 27.4mR |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.118mm |
| Lead Pitch | 16.586mm |
| Length | 10.744mm |
| Max DC Current | 9.6A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.6A |
| Self Resonant Frequency | 2.95MHz |
| Series | IHTH-1125KZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH1125KZEB680M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.