Through-hole shielded wirewound inductor with 8.2µH inductance and 20% tolerance. Features a metal composite core, 3mΩ DC resistance, and a maximum DC current of 24A, with an RMS current of 34.5A and saturation current of 32A. Operates across a wide temperature range of -55°C to 155°C and is AEC-Q200 qualified. This component is RoHS compliant and designed for automotive applications.
Vishay IHTH1125KZEB8R2M5A technical specifications.
| Package/Case | Radial |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 3mR |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.803mm |
| Lead Pitch | 16.485mm |
| Length | 10.744mm |
| Max DC Current | 24A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 34.5A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 9.24MHz |
| Series | IHTH-1125KZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH1125KZEB8R2M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.