General purpose fixed inductor featuring 10 µH inductance with a 20% tolerance. This shielded, radial component utilizes a composite-core ferrite material and is designed for through-hole mounting. It offers a maximum DC current rating of 32A, a DC resistance of 3.64 mΩ, and operates within a temperature range of -55°C to 155°C. The inductor is AEC-Q200 qualified.
Vishay IHTH1125MZEB100M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.64mR |
| Diameter | 1.174inch |
| Height | 0.5inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.071inch |
| Lead Free | Lead Free |
| Lead Length | 4.19mm |
| Lead Pitch | 0.703inch |
| Lead/Base Style | Radial |
| Max DC Current | 32A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Rated Current-Max | 32A |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32A |
| RoHS Compliant | No |
| Saturation Current | 32A |
| Self Resonant Frequency | 7.76MHz |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHTH1125MZEB100M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.