Through-hole shielded wirewound inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 11.3mΩ DC resistance, and a maximum DC current rating of 22A. Designed for automotive applications with AEC-Q200 qualification, operating temperature range of -55°C to 125°C, and a saturation current of 22A. This radial component has a self-resonant frequency of 4.2MHz and is tested at 100kHz.
Vishay IHTH1125MZEB330M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11mR |
| Diameter | 1.174inch |
| Height | 0.5inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.056inch |
| Lead Length | 4.19mm |
| Lead Pitch | 0.762inch |
| Max DC Current | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16.8A |
| RoHS Compliant | No |
| Saturation Current | 22A |
| Self Resonant Frequency | 4.2MHz |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHTH1125MZEB330M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.