General purpose fixed inductor featuring 4.7 µH inductance with a 20% tolerance. This shielded, composite-core inductor offers a radial package for through-hole mounting. Key specifications include a maximum DC current of 25A, RMS current of 44.5A, and saturation current of 62A. Operating temperature range spans from -55°C to 125°C, with a low DC resistance of 2 mΩ.
Vishay IHTH1125MZEB4R7M5A technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2mR |
| Diameter | 1.174inch |
| Height | 0.5inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.079inch |
| Lead Length | 4.19mm |
| Lead Pitch | 0.66inch |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.09mR |
| RMS Current (Irms) | 44.5A |
| RoHS Compliant | No |
| Saturation Current | 62A |
| Self Resonant Frequency | 11.36MHz |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHTH1125MZEB4R7M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.