Vishay IHTH1125MZEB6R8M5A technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 2.1mR |
| Diameter | 1.174inch |
| Height | 0.5inch |
| Inductance | 6.8uH |
| Lead Diameter | 0.079inch |
| Lead Pitch | 0.723inch |
| Max DC Current | 42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Saturation Current | 52A |
| Self Resonant Frequency | 9.35MHz |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHTH1125MZEB6R8M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.