Vishay IHTH1125MZEB820M5A technical specifications.
| Package/Case | Radial |
| Diameter | 1.174inch |
| Height | 0.5inch |
| Inductance | 82uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Tray |
| Ratings | AEC-Q200 |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHTH1125MZEB820M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.