Vishay IHTH1125MZEB8R2M5A technical specifications.
| Height | 0.5inch |
| Inductance | 8.2uH |
| Lead Diameter | 0.071inch |
| Lead Pitch | 0.703inch |
| Max DC Current | 33.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHTH-1125MZ-5A |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHTH1125MZEB8R2M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.