Vishay IHV28EB60 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.5mR |
| Inductance | 60uH |
| Lead/Base Style | Radial |
| Length | 62.23mm |
| Max DC Current | 28A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0085R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | IHV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHV28EB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.