This is a 39uH wirewound inductor with a 10% tolerance, suitable for applications requiring a maximum DC current of 40mA and a maximum DC resistance of 0.0048 ohms. The inductor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It features a radial lead style and is available in a through-hole package.
Vishay IHV40BZ039 technical specifications.
| Type | Filter |
| Technology | Wirewound |
| Core Material | Iron |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Self Resonant Frequency | 2.5MHz |
| Lead Style | Radial |
| Product Length | 62.23mm |
| Product Diameter | 30.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHV40BZ039 to view detailed technical specifications.
No datasheet is available for this part.