Inductor Filter Wirewound 39uH 10% 1KHz Iron 40A 4.8mOhm DCR RDL Bulk
Vishay IHV40EB039 technical specifications.
| Type | Filter |
| Technology | Wirewound |
| Core Material | Iron |
| Inductance | 39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 40A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 0.0048Ohm |
| Minimum Self Resonant Frequency | 2.5MHz |
| Lead Style | Radial |
| Product Length | 62.23mm |
| Product Diameter | 30.48mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay IHV40EB039 to view detailed technical specifications.
No datasheet is available for this part.