Vishay IHV40EB39 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.8mR |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 62.23mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 40A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | IHV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHV40EB39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.