Vishay IHV45BZ92 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.5mR |
| Inductance | 92uH |
| Lead/Base Style | Radial |
| Length | 64.77mm |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.9MHz |
| Series | IHV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHV45BZ92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
