Vishay IHV45EB92 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.5mR |
| Inductance | 92uH |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9MHz |
| Series | IHV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHV45EB92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.