Vishay IHV50BJ50 technical specifications.
| Core Material | Ferrite |
| Inductance | 50uH |
| Lead/Base Style | Radial |
| Length | 64.77mm |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHV50BJ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.