Vishay IHV50BZ50 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.5mR |
| Inductance | 50uH |
| Lead/Base Style | Radial |
| Length | 64.77mm |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.1MHz |
| Series | IHV |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHV50BZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
