
Through-hole fixed inductor with 24µH inductance and 10% tolerance, designed for filtering applications. Features a 60A DC current rating, 2.5mΩ maximum DC resistance, and operates within a -55°C to 125°C temperature range. This wirewound inductor utilizes a ferrite core and has a radial lead pitch of 22.61mm.
Vishay IHV60BZ24 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 60A |
| DC Resistance (DCR) | 2.5mR |
| DC Resistance-Max | 2.5mR |
| Inductance | 24uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 22.61mm |
| Lead/Base Style | Radial |
| Length | 62.23mm |
| Max DC Current | 60A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 60A |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.7MHz |
| Series | IHV |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHV60BZ24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
