Vishay IHV60EB24 technical specifications.
| Core Material | Ferrite |
| DC Current | 60A |
| DC Resistance (DCR) | 2.5mR |
| Inductance | 24uH |
| Lead Pitch | 22.61mm |
| Lead/Base Style | Radial |
| Length | 62.23mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0025R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.7MHz |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHV60EB24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
