
The IL300-DEFG-X009T is a single-channel optoelectronic IC from Vishay, with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 210mW and a maximum output voltage of 500mV. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000 per reel. The IL300-DEFG-X009T is RoHS compliant and has a reverse breakdown voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IL300-DEFG-X009T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-DEFG-X009T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
