
Linear photovoltaic optocoupler featuring a single DC input channel and a single DC output channel, housed in an 8-pin PDIP package for through-hole mounting. Offers an isolation voltage of 5.3kV and a current transfer ratio of 1.1%. Operates with a forward current of 10mA, a maximum input current of 60mA, and a maximum output voltage of 500mV. This RoHS compliant component has a power dissipation of 210mW and a wide operating temperature range from -55°C to 100°C.
Vishay IL300-DEFG-X016 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Height | 3.81mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-DEFG-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
