
DIP-8 optoelectronic device featuring 5.3kV isolation voltage and 10mA input current. This through-hole component offers a 1.1% current transfer ratio and 1.75µs fall time. Operating within a -55°C to 100°C temperature range, it supports 60mA forward current and 500mV max output voltage. The device is RoHS compliant and packaged in a 10.16mm x 6.6mm x 3.81mm DIP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 60mA |
| Height | 3.81mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 70uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
