
The IL300-E-X006 is a single-channel optocoupler with a 5V reverse voltage rating and a maximum power dissipation of 210mW. It features a DIP package and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The optocoupler has a current transfer ratio of 1.1% and a fall time of 1.75us. It is available in quantities of 2000 and packaged in rail/Tube packaging.
Vishay IL300-E-X006 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-E-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
