
Single-channel, photovoltaic DC-output optocoupler for surface mount applications. Features a 1.1% current transfer ratio, 1.75µs fall time, and 10mA forward current. Operates with DC input up to 60mA, providing a maximum output voltage of 500mV. Rated for 210mW power dissipation and a wide operating temperature range of -55°C to 100°C. Packaged in 8-pin SMD with 2000 units per rail/tube.
Vishay IL300-EF-X007 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-EF-X007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
