
The IL300-EF-X017T is a 1.1% current transfer ratio optocoupler from Vishay. It features a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount package and is available in quantities of 1000. It is RoHS compliant and suitable for use in DC input applications with a maximum input current of 60mA.
Vishay IL300-EF-X017T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-EF-X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
