
Linear photovoltaic optocoupler featuring a single DC input channel and a single DC output channel. Surface mountable in an 8-pin PDIP-8A package, this component offers a 1.1% current transfer ratio and a maximum isolation voltage of 5.3kV. It operates with a forward current of 10mA, a maximum input current of 60mA, and provides an output current per channel of 70uA with a maximum output voltage of 500mV. The device has a power dissipation of 210mW and a wide operating temperature range from -55°C to 100°C.
Vishay IL300-F-X009T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1.1% |
| Fall Time | 1.75us |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 500mV |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 70uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL300-F-X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
