
The IL350T is a surface mount optocoupler with a reverse breakdown voltage of 15V and a forward current of 10mA. It is packaged in a SMD/SMT package with dimensions of 2.3mm height, 5.8mm length, and 5.7mm width. The IL350T operates within a temperature range of -40°C to 75°C and is RoHS compliant. It is available in a tape and reel packaging with a quantity of 1000 units per package.
Vishay IL350T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.3% |
| Forward Current | 10mA |
| Height | 2.3mm |
| Input Type | DC |
| Length | 5.8mm |
| Max Input Current | 30mA |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IL350T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
