
Ferrite chip EMI/RFI filter for data lines, featuring 8 elements and 4 lines. This surface mount component is housed in a 1206 (3216 metric) EIA standard package with ferrite core material. It offers an impedance of 1kΩ at 100MHz, a maximum DC current rating of 50mA, and a maximum current rating of 150mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is supplied on tape and reel.
Vishay ILAS1206ER102V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 1kR |
| Length | 0.126inch |
| Max Current Rating | 150mA |
| Max DC Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 0.8R |
| RoHS Compliant | Yes |
| Series | ILAS-1206 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILAS1206ER102V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.