Surface mount ferrite chip filter designed for data line EMI/RFI suppression. Features 4 channels with 8 elements each, offering 600 Ohms impedance at 100MHz. Rated for a maximum DC current of 100mA and operates across a temperature range of -55°C to 125°C. Housed in a 1206 (3216 metric) EIA standard package with SMD/SMT termination. RoHS compliant and supplied on tape and reel.
Vishay ILAS1206ER601V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.039inch |
| Impedance | 600R |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | ILAS-1206 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILAS1206ER601V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.