
Surface mount data line filter featuring 150µH inductance and 150Ω impedance at 100MHz. This ferrite chip component offers a 300mA current rating and 200mΩ DC resistance. Designed for surface mounting in a 1206 (3216 metric) case, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay ILB1206ER151V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 150R |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ILB-1206 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER151V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
