
Vishay ILB1206ER152V technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 1.5kR |
| Length | 0.126inch |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1500R |
| RoHS Compliant | Yes |
| Series | ILB-1206 |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER152V to view detailed technical specifications.
No datasheet is available for this part.