
Surface mount data line filter featuring a single function and ferrite chip construction. Offers 600mA current rating with 100mR DC resistance. Operates across a wide temperature range from -55°C to 125°C. Impedance is 50 Ohms at 100MHz, with an inductance of 50 microhenries. Encased in a 1206 (3216 metric) surface mount package. RoHS compliant and lead-free.
Vishay ILB1206ER500V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.8mm |
| Frequency | 100MHz |
| Height | 0.051inch |
| Impedance | 50R |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ILB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER500V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.