Surface mount data line filter featuring a single function and ferrite core construction. Rated for 600mA maximum DC current, this component offers 60 Ohms impedance at 100MHz and a DC resistance of 100mR. Encased in a 1206 (3216 metric) package, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Vishay ILB1206ER600V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 100mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 60R |
| Length | 0.126inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILB-1206 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER600V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.