
Surface mount data line filter featuring a single function and ferrite chip core. Offers 600µH inductance and 600Ω impedance at 100MHz, with a 200mA current rating. Designed for surface mounting in a 1206 (3216 metric) case, it operates from -55°C to 125°C and has a DCR of 300mΩ. This RoHS compliant component is packaged on tape and reel.
Vishay ILB1206ER601V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 600R |
| Inductance | 600uH |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | ILB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206ER601V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
