Vishay ILB1206RK301V technical specifications.
| Package/Case | 1206 |
| Impedance | 31R |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 300R |
| Series | ILB-1206 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILB1206RK301V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.