Surface mount ferrite chip data line filter with 10µH inductance and 10Ω impedance at 100MHz. Features a 500mA maximum current rating and operates across a -55°C to 125°C temperature range. Housed in a compact 0603 (1608 metric) case, this RoHS compliant component is ideal for EMI/RFI suppression on data lines.
Vishay ILBB0603ER100V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 10R |
| Inductance | 10uH |
| Length | 0.063inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER100V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
