
Surface mount data line filter featuring a ferrite chip for EMI/RFI suppression. This single-line filter offers 30µH inductance and 30Ω impedance at 100MHz, with a maximum current rating of 500mA. Constructed with a ferrite core and housed in a 0603 (1608 metric) case, it operates across a temperature range of -55°C to 125°C and boasts a DC resistance of 90mΩ. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ILBB0603ER300V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ferrite |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.95mm |
| Height | 0.037inch |
| Impedance | 30R |
| Inductance | 30uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ILBB-0603 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILBB0603ER300V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
